


TLS205B0LDV50XUMA1 | |
|---|---|
DigiKey Part Number | TLS205B0LDV50XUMA1TR-ND - Tape & Reel (TR) TLS205B0LDV50XUMA1CT-ND - Cut Tape (CT) TLS205B0LDV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS205B0LDV50XUMA1 |
Description | IC REG LIN 5V 500MA PG-TSON-102 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TSON-10-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLS205B0LDV50XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 31 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.87000 | €1.87 |
| 10 | €1.38200 | €13.82 |
| 25 | €1.26040 | €31.51 |
| 100 | €1.12670 | €112.67 |
| 250 | €1.06292 | €265.73 |
| 500 | €1.02448 | €512.24 |
| 1 000 | €0.99285 | €992.85 |
| 2 500 | €0.95946 | €2,398.65 |
| Unit Price without VAT: | €1.87000 |
|---|---|
| Unit Price with VAT: | €2.34685 |

