
TLE92783BQXXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE92783BQXXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE92783BQXXUMA1 |
Description | BODY SYSTEM ICS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 1 Output PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE92783BQXXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Automotive | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.55697 | €8,892.43 |
| Unit Price without VAT: | €3.55697 |
|---|---|
| Unit Price with VAT: | €4.46400 |

