PG-SOT23-3-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49644MXTMA1

DigiKey Part Number
TLE49644MXTMA1TR-ND - Tape & Reel (TR)
TLE49644MXTMA1CT-ND - Cut Tape (CT)
TLE49644MXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE49644MXTMA1
Description
MAG SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Datasheet
 Datasheet
EDA/CAD Models
TLE49644MXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
13.5mT Trip, 5.4mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-15
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
5€0.40400€2.02
10€0.38300€3.83
25€0.35680€8.92
50€0.33920€16.96
100€0.32300€32.30
500€0.29082€145.41
1 000€0.27885€278.85
5 000€0.25476€1,273.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.24581€2,458.10
20 000€0.23759€4,751.80
30 000€0.23310€6,993.00
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730