


TLE46782ELXUMA1 | |
|---|---|
DigiKey Part Number | TLE46782ELXUMA1TR-ND - Tape & Reel (TR) TLE46782ELXUMA1CT-ND - Cut Tape (CT) TLE46782ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE46782ELXUMA1 |
Description | IC REG LIN 5V 200MA PG-SSOP-14-2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE46782ELXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 6 mA | |
PSRR | 65dB (100Hz) | |
Control Features | Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €1.32000 | €13.20 |
| 25 | €1.20360 | €30.09 |
| 100 | €1.07510 | €107.51 |
| 250 | €1.01380 | €253.45 |
| 500 | €0.97684 | €488.42 |
| 1 000 | €0.94644 | €946.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.91433 | €2,285.82 |
| 5 000 | €0.89498 | €4,474.90 |
| 7 500 | €0.88529 | €6,639.68 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.24645 |

