Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-14
PG-DSO-14
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42994GMXUMA3

DigiKey Part Number
448-TLE42994GMXUMA3TR-ND - Tape & Reel (TR)
448-TLE42994GMXUMA3CT-ND - Cut Tape (CT)
448-TLE42994GMXUMA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42994GMXUMA3
Description
IC REG LINEAR 5V 150MA PG-DSO-14
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-14
Datasheet
 Datasheet
EDA/CAD Models
TLE42994GMXUMA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
2 mA
PSRR
66dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.45000€1.45
10€1.06100€10.61
25€0.96440€24.11
100€0.85750€85.75
250€0.80664€201.66
500€0.77596€387.98
1 000€0.77107€771.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.72402€1,810.05
5 000€0.70795€3,539.75
7 500€0.69991€5,249.32
Manufacturers Standard Package
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.81975