
TLD22522EPXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD22522EPXUMA1TR-ND - Tape & Reel (TR) 448-TLD22522EPXUMA1CT-ND - Cut Tape (CT) 448-TLD22522EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD22522EPXUMA1 |
Description | IC LED DRVR CTRLR PWM 14TSDSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Switched Capacitor (Charge Pump) PWM Dimming 120mA PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLD22522EPXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.90800 | €9.08 |
| 25 | €0.82400 | €20.60 |
| 100 | €0.73120 | €73.12 |
| 250 | €0.68688 | €171.72 |
| 500 | €0.66022 | €330.11 |
| 1 000 | €0.63824 | €638.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.61111 | €1,833.33 |
| 6 000 | €0.59783 | €3,586.98 |
| 9 000 | €0.59118 | €5,320.62 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.55620 |

