
TC1796256F150EBEKDUMA2 | |
|---|---|
DigiKey Part Number | 448-TC1796256F150EBEKDUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1796256F150EBEKDUMA2 |
Description | IC MCU 32BIT 2MB FLASH 416BGA |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit 150MHz 2MB (2M x 8) FLASH PG-BGA-416 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | ASC, CANbus, EBI/EMI, MLI, MSC, SSC | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 123 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.42V ~ 1.58V | |
Data Converters | A/D 44x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-BGA-416 | |
Package / Case | 416-BGA | |
Base Product Number |

