
T1220N28TOFVTXPSA1 | |
|---|---|
DigiKey Part Number | 448-T1220N28TOFVTXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T1220N28TOFVTXPSA1 |
Description | SCR MODULE 2.8KV 2625A TO-200AC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2.8 kV 2625 A Single Clamp On TO-200AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 2.8 kV | |
Current - On State (It (AV)) (Max) | 1220 A | |
Current - On State (It (RMS)) (Max) | 2625 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25000A @ 50Hz | |
Current - Hold (Ih) (Max) | 500 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Clamp On | |
Package / Case | TO-200AC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €309.97000 | €309.97 |
| 12 | €300.12333 | €3,601.48 |
| Unit Price without VAT: | €309.97000 |
|---|---|
| Unit Price with VAT: | €389.01235 |

