SPP80N06S08AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1 357
Unit Price: €1.84000
Datasheet

Similar


Infineon Technologies
In Stock: 4 818
Unit Price: €1.31000
Datasheet

Similar


Infineon Technologies
In Stock: 8 839
Unit Price: €2.66000
Datasheet

Similar


Infineon Technologies
In Stock: 5 024
Unit Price: €1.96000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €2.01000
Datasheet

Similar


Infineon Technologies
In Stock: 892
Unit Price: €2.95000
Datasheet

Similar


Infineon Technologies
In Stock: 439
Unit Price: €3.59000
Datasheet

Direct


STMicroelectronics
In Stock: 907
Unit Price: €2.38000
Datasheet

Direct


STMicroelectronics
In Stock: 933
Unit Price: €2.55000
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: €2.39000
Datasheet

Direct


STMicroelectronics
In Stock: 1 023
Unit Price: €2.44000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 1 729
Unit Price: €2.50000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 544
Unit Price: €0.64545
Datasheet
N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP80N06S08AKSA1

DigiKey Part Number
SPP80N06S08AKSA1-ND
Manufacturer
Manufacturer Product Number
SPP80N06S08AKSA1
Description
MOSFET N-CH 55V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
187 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3660 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14 000In Stock
Ships from Rochester Electronics, LLC