
SAK-XC2210U-8F40R AA | |
---|---|
DigiKey Part Number | SAK-XC2210U-8F40RAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAK-XC2210U-8F40R AA |
Description | IC MCU 16/32B 64KB FLASH 38TSSOP |
Customer Reference | |
Detailed Description | C166SV2 XC22xxU Microcontroller IC 16/32-Bit 40MHz 64KB (64K x 8) FLASH PG-TSSOP-38 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | C166SV2 | |
Core Size | 16/32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SPI, SSC, UART/USART, USI | |
Peripherals | I2S, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-38 | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |