
S29GL256P11TFI010 | |
---|---|
DigiKey Part Number | S29GL256P11TFI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256P11TFI010 |
Description | IC FLASH 256MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL256P11TFI010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 110ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €8.94000 | €8.94 |
10 | €8.30400 | €83.04 |
25 | €8.04880 | €201.22 |
Unit Price without VAT: | €8.94000 |
---|---|
Unit Price with VAT: | €11.21970 |