FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 66 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL512SDPMFI013

DigiKey Part Number
448-S25FL512SDPMFI013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S25FL512SDPMFI013
Description
IC FLASH 512MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 66 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S25FL512SDPMFI013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 450€5.27104€7,643.01
Manufacturers Standard Package
Unit Price without VAT:€5.27104
Unit Price with VAT:€6.61516