


PVR2300 | |
|---|---|
DigiKey Part Number | PVR2300-ND |
Manufacturer | |
Manufacturer Product Number | PVR2300 |
Description | SSR RELAY DPST-NO 180MA 0-200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) x 2 16-DIP (0.300", 7.62mm), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 180 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |

