ARM® Cortex®-M3 FM3 MB9B520M Microcontroller IC 32-Bit 72MHz 288KB (288K x 8) FLASH 64-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB9BF524LPMC-G-JNE2

DigiKey Part Number
448-MB9BF524LPMC-G-JNE2-ND
Manufacturer
Manufacturer Product Number
MB9BF524LPMC-G-JNE2
Description
IC MCU 32BIT 288KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9B520M Microcontroller IC 32-Bit 72MHz 288KB (288K x 8) FLASH 64-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, CSIO, I2C, LINbus, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 23x12b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (12x12)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.