
MB95F636KNWQN-G-SNERE1 | |
|---|---|
DigiKey Part Number | MB95F636KNWQN-G-SNERE1-ND |
Manufacturer | |
Manufacturer Product Number | MB95F636KNWQN-G-SNERE1 |
Description | IC MCU 8BIT 36KB FLASH 32QFN |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95630H Microcontroller IC 8-Bit 16MHz 36KB (36K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-8FX | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, LINbus, SIO, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-WQFN Exposed Pad | |
Base Product Number |

