F²MC-16LX F²MC-16LX MB90545G Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB90F546GPFR-G

DigiKey Part Number
MB90F546GPFR-G-ND
Manufacturer
Manufacturer Product Number
MB90F546GPFR-G
Description
IC MCU 16BIT 256KB FLASH 100QFP
Customer Reference
Detailed Description
F²MC-16LX F²MC-16LX MB90545G Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
F²MC-16LX
Core Size
16-Bit
Speed
16MHz
Connectivity
CANbus, EBI/EMI, SCI, Serial I/O, UART/USART
Peripherals
POR, WDT
Number of I/O
81
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x8/10b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-QFP (14x20)
Package / Case
100-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.