
IRS2552DPBF | |
|---|---|
DigiKey Part Number | IRS2552DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2552DPBF |
Description | IC CCFL/EEFL CNTRL 69KHZ 16DIP |
Customer Reference | |
Detailed Description | CCFL/EEFL Controller Controller 39kHz ~ 69kHz Yes 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IRS2552DPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | CCFL/EEFL Controller | |
Frequency | 39kHz ~ 69kHz | |
Voltage - Supply | 11.5V ~ 16.6V | |
Current - Supply | 10 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |

