
IRS2334STRPBF | |
|---|---|
DigiKey Part Number | 448-IRS2334STRPBFTR-ND - Tape & Reel (TR) 448-IRS2334STRPBFCT-ND - Cut Tape (CT) 448-IRS2334STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2334STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 20SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2334STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 125ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| 10 | €1.27100 | €12.71 |
| 25 | €1.15760 | €28.94 |
| 100 | €1.03340 | €103.34 |
| 250 | €0.97408 | €243.52 |
| 500 | €0.93836 | €469.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.90895 | €908.95 |
| 2 000 | €0.88474 | €1,769.48 |
| 3 000 | €0.87261 | €2,617.83 |
| 5 000 | €0.85918 | €4,295.90 |
| 7 000 | €0.85133 | €5,959.31 |
| 10 000 | €0.84378 | €8,437.80 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.15860 |

