
IRS2186STRPBF | |
|---|---|
DigiKey Part Number | IRS2186STRPBFTR-ND - Tape & Reel (TR) IRS2186STRPBFCT-ND - Cut Tape (CT) IRS2186STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2186STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2186STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 22ns, 18ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.27600 | €12.76 |
| 25 | €1.16240 | €29.06 |
| 100 | €1.03730 | €103.73 |
| 250 | €0.97756 | €244.39 |
| 500 | €0.94252 | €471.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.88059 | €2,201.47 |
| 5 000 | €0.86173 | €4,308.65 |
| 7 500 | €0.85228 | €6,392.10 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.17115 |










