64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRMCK341TY

DigiKey Part Number
448-IRMCK341TY-ND
Manufacturer
Manufacturer Product Number
IRMCK341TY
Description
IC MTRDRV 1.62-1.98/3-3.6V 64QFP
Customer Reference
Detailed Description
Motor Driver IGBT I2C, RS-232, SPI 64-QFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
AC, Synchronous
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
I2C, RS-232, SPI
Technology
IGBT
Step Resolution
-
Applications
Appliance
Current - Output
-
Voltage - Supply
1.62V ~ 1.98V, 3V ~ 3.6V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types