IRFS7734TRL7PP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 5 160
Unit Price: €5.34000
Datasheet
N-Channel 75 V 197A (Tc) 294W (Tc) Surface Mount PG-TO263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS7734TRL7PP

DigiKey Part Number
IRFS7734TRL7PPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFS7734TRL7PP
Description
MOSFET N-CH 75V 197A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 197A (Tc) 294W (Tc) Surface Mount PG-TO263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.05mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.7V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10130 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
294W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types