
IRFR4615TRLPBF | |
|---|---|
DigiKey Part Number | IRFR4615TRLPBFTR-ND - Tape & Reel (TR) IRFR4615TRLPBFCT-ND - Cut Tape (CT) IRFR4615TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR4615TRLPBF |
Description | MOSFET N-CH 150V 33A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 33A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1750 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 144W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 42mOhm @ 21A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.17500 | €11.75 |
| 100 | €0.79470 | €79.47 |
| 500 | €0.63152 | €315.76 |
| 1 000 | €0.57902 | €579.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.51239 | €1,537.17 |
| 6 000 | €0.47887 | €2,873.22 |
| 9 000 | €0.46180 | €4,156.20 |
| 15 000 | €0.45406 | €6,810.90 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.30920 |










