
IRFH4253DTRPBF | |
|---|---|
DigiKey Part Number | IRFH4253DTRPBFTR-ND - Tape & Reel (TR) IRFH4253DTRPBFCT-ND - Cut Tape (CT) IRFH4253DTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH4253DTRPBF |
Description | MOSFET 2N-CH 25V 64A/145A PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 25V 64A, 145A 31W, 50W Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 64A, 145A | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1314pF @ 13V | |
Power - Max | 31W, 50W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.92000 | €2.92 |
| 10 | €1.90000 | €19.00 |
| 100 | €1.31760 | €131.76 |
| 500 | €1.06912 | €534.56 |
| 1 000 | €1.04548 | €1,045.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.86575 | €3,463.00 |
| 8 000 | €0.85415 | €6,833.20 |
| Unit Price without VAT: | €2.92000 |
|---|---|
| Unit Price with VAT: | €3.66460 |

