IR3529MTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 66
Unit Price: €0.00000
Datasheet
Multiphase Controller PMIC 20-MLPQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3529MTRPBF

DigiKey Part Number
IR3529MTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR3529MTRPBF
Description
IC CTRL XPHASE CPU/ASIC 20-MLPQ
Customer Reference
Detailed Description
Multiphase Controller PMIC 20-MLPQ (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Multiphase Controller
Current - Supply
2mA
Voltage - Supply
8V ~ 16V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-MLPQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes