
IR3514MTRPBF | |
|---|---|
DigiKey Part Number | IR3514MTRPBFTR-ND - Tape & Reel (TR) IR3514MTRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR3514MTRPBF |
Description | IC XPHASE3 CONTROL HYBRD 40-MLPQ |
Customer Reference | |
Detailed Description | Processor PMIC 40-MLPQ (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-MLPQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.40000 | €5.40 |
| 10 | €4.13300 | €41.33 |
| 25 | €3.81640 | €95.41 |
| 100 | €3.46820 | €346.82 |
| 250 | €3.30224 | €825.56 |
| 500 | €3.20214 | €1,601.07 |
| 1 000 | €3.11980 | €3,119.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.74374 | €8,231.22 |
| Unit Price without VAT: | €5.40000 |
|---|---|
| Unit Price with VAT: | €6.77700 |

