Current Sense Regulator 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2177STRPBF

DigiKey Part Number
IR2177STRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR2177STRPBF
Description
IC CURRENT SENSE 0.2% 16SOIC
Customer Reference
Detailed Description
Current Sense Regulator 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Sense
Sensing Method
-
Accuracy
±0.2%
Voltage - Input
8V ~ 20V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types