
IR2177SPBF | |
|---|---|
DigiKey Part Number | IR2177SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2177SPBF |
Description | IC CURRENT SENSE 0.2% 16SOIC |
Customer Reference | |
Detailed Description | Current Sense Regulator 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Sense | |
Sensing Method | - | |
Accuracy | ±0.2% | |
Voltage - Input | 8V ~ 20V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

