IR21571STRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7 998
Unit Price: €2.05000
Datasheet
Ballast Controller Controller 45.5kHz ~ 50.5kHz No 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR21571STRPBF

DigiKey Part Number
IR21571STRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR21571STRPBF
Description
IC BALLAST CNTRL 50.5KHZ 16SOIC
Customer Reference
Detailed Description
Ballast Controller Controller 45.5kHz ~ 50.5kHz No 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ballast Controller
Frequency
45.5kHz ~ 50.5kHz
Voltage - Supply
10.5V ~ 16.5V
Current - Supply
5.5 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types