IR2102S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 456
Unit Price: €2.00000
Datasheet
IR21271STRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2102S

DigiKey Part Number
IR2102S-ND
Manufacturer
Manufacturer Product Number
IR2102S
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR2102S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
210mA, 360mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
100ns, 50ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types