
IR11662STRPBF | |
|---|---|
DigiKey Part Number | 448-IR11662STRPBFTR-ND - Tape & Reel (TR) 448-IR11662STRPBFCT-ND - Cut Tape (CT) 448-IR11662STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR11662STRPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR11662STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 11.4V ~ 18V | |
Logic Voltage - VIL, VIH | 2V, 2.15V | |
Current - Peak Output (Source, Sink) | 1A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 21ns, 10ns | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.09600 | €10.96 |
| 25 | €0.99640 | €24.91 |
| 100 | €0.88720 | €88.72 |
| 250 | €0.83504 | €208.76 |
| 500 | €0.80358 | €401.79 |
| 1 000 | €0.77772 | €777.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.75040 | €1,876.00 |
| 5 000 | €0.73394 | €3,669.70 |
| 7 500 | €0.72570 | €5,442.75 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.88250 |

