IPU60R950C6BKMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 14 987
Unit Price: €2.49000
Datasheet

Similar


STMicroelectronics
In Stock: 2 694
Unit Price: €2.43000
Datasheet

Similar


STMicroelectronics
In Stock: 2 843
Unit Price: €2.69000
Datasheet
N-Channel 600 V 4.4A (Tc) 37W (Tc) Through Hole PG-TO251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPU60R950C6BKMA1

DigiKey Part Number
IPU60R950C6BKMA1-ND
Manufacturer
Manufacturer Product Number
IPU60R950C6BKMA1
Description
MOSFET N-CH 600V 4.4A TO251-3
Customer Reference
Detailed Description
N-Channel 600 V 4.4A (Tc) 37W (Tc) Through Hole PG-TO251-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
37W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes