
TD590N18KOFXPSA1 | |
|---|---|
DigiKey Part Number | 448-TD590N18KOFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TD590N18KOFXPSA1 |
Description | SCR MODULE 1.8KV 950A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 950 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | TD590N18KOFXPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 667 A | |
Current - On State (It (RMS)) (Max) | 950 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20050A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 135°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €209.68000 | €209.68 |
| 10 | €202.60700 | €2,026.07 |
| Unit Price without VAT: | €209.68000 |
|---|---|
| Unit Price with VAT: | €263.14840 |

