Similar

IPD5N03LAG | |
|---|---|
DigiKey Part Number | IPD5N03LAGINTR-ND - Tape & Reel (TR) IPD5N03LAGINCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IPD5N03LAG |
Description | MOSFET N-CH 25V 50A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 25 V 50A (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2653 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.45722 | €1,143.05 |
| 5 000 | €0.42595 | €2,129.75 |
| 7 500 | €0.41987 | €3,149.03 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €2.05820 |


