IPB136N08N3 G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1 536
Unit Price: €2.41000
Datasheet

Similar


onsemi
In Stock: 2 234
Unit Price: €3.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 072
Unit Price: €2.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 935
Unit Price: €1.96000
Datasheet

Similar


STMicroelectronics
In Stock: 570
Unit Price: €3.47000
Datasheet
N-Channel 80 V 45A (Tc) 79W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 45A (Tc) 79W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB136N08N3 G

DigiKey Part Number
IPB136N08N3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB136N08N3 G
Description
MOSFET N-CH 80V 45A D2PAK
Customer Reference
Detailed Description
N-Channel 80 V 45A (Tc) 79W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
13.6mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
3.5V @ 33µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1730 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes