PG-TO263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB065N15N3GATMA1

DigiKey Part Number
IPB065N15N3GATMA1TR-ND - Tape & Reel (TR)
IPB065N15N3GATMA1CT-ND - Cut Tape (CT)
IPB065N15N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB065N15N3GATMA1
Description
MOSFET N-CH 150V 130A TO263-7
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 130A (Tc) 300W (Tc) Surface Mount PG-TO263-7
Datasheet
 Datasheet
EDA/CAD Models
IPB065N15N3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
93 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7300 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.82000€3.82
10€3.08000€30.80
100€2.78110€278.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€2.27210€2,272.10
Manufacturers Standard Package
Unit Price without VAT:€3.82000
Unit Price with VAT:€4.79410