
IPB0401NM5SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB0401NM5SATMA1TR-ND - Tape & Reel (TR) 448-IPB0401NM5SATMA1CT-ND - Cut Tape (CT) 448-IPB0401NM5SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB0401NM5SATMA1 |
Description | TRENCH >=100V |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.33000 | €3.33 |
| 10 | €2.18500 | €21.85 |
| 100 | €1.53310 | €153.31 |
| 500 | €1.25460 | €627.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.16516 | €1,165.16 |
| 2 000 | €1.11545 | €2,230.90 |
| Unit Price without VAT: | €3.33000 |
|---|---|
| Unit Price with VAT: | €4.17915 |

