
TLE9871QXA20XUMA4 | |
---|---|
DigiKey Part Number | 448-TLE9871QXA20XUMA4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9871QXA20XUMA4 |
Description | EMBEDDED_POWER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (36kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH (36kB) | |
Controller Series | TLE987x | |
RAM Size | 3K x 8 | |
Interface | DMA, GPIO, LIN, SPI, SSC, UART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €2.69398 | €6,734.95 |
Unit Price without VAT: | €2.69398 |
---|---|
Unit Price with VAT: | €3.38094 |