
EVALPFC5KIKWWR6SYSTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALPFC5KIKWWR6SYSTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALPFC5KIKWWR6SYSTOBO1 |
Description | EVAL BOARD FOR 1ED44175 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1ED44175, IDW60C65D1, IKWH40N65WR6 TRENCHSTOP™ 5 Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | 1ED44175, IDW60C65D1, IKWH40N65WR6 | |
Primary Attributes | 180 ~ 264 VAC | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €253.03000 | €253.03 |
| Unit Price without VAT: | €253.03000 |
|---|---|
| Unit Price with VAT: | €317.55265 |







