Power Driver Module MOSFET H-Bridge 600 V 12 A 39-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM111X6Q1BAUMA1

DigiKey Part Number
448-IM111X6Q1BAUMA1TR-ND - Tape & Reel (TR)
448-IM111X6Q1BAUMA1CT-ND - Cut Tape (CT)
448-IM111X6Q1BAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IM111X6Q1BAUMA1
Description
MOSFET IPM 600V 12A 39-PWRVQFN
Customer Reference
Detailed Description
Power Driver Module MOSFET H-Bridge 600 V 12 A 39-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
IM111X6Q1BAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
MOSFET
Configuration
H-Bridge
Current
12 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
39-PowerVQFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/08/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€9.99000€9.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€4.83604€9,672.08
Manufacturers Standard Package
Unit Price without VAT:€9.99000
Unit Price with VAT:€12.53745