


IGB50N65S5ATMA1 | |
|---|---|
DigiKey Part Number | IGB50N65S5ATMA1TR-ND - Tape & Reel (TR) IGB50N65S5ATMA1CT-ND - Cut Tape (CT) IGB50N65S5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB50N65S5ATMA1 |
Description | IGBT TRENCH FS 650V 80A TO263-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 270 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGB50N65S5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 50A | |
Power - Max | 270 W | |
Switching Energy | 1.23mJ (on), 740µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 20ns/139ns | |
Test Condition | 400V, 50A, 8.2Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.99000 | €2.99 |
| 10 | €1.95100 | €19.51 |
| 100 | €1.36040 | €136.04 |
| 500 | €1.17986 | €589.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.02689 | €1,026.89 |
| 2 000 | €0.96393 | €1,927.86 |
| Unit Price without VAT: | €2.99000 |
|---|---|
| Unit Price with VAT: | €3.75245 |










