

TLE4473GV53AUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4473GV53AUMA2TR-ND - Tape & Reel (TR) 448-TLE4473GV53AUMA2CT-ND - Cut Tape (CT) 448-TLE4473GV53AUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4473GV53AUMA2 |
Description | IC REG LINEAR 3.3V/5V DSO12-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 180mA P-DSO-12-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4473GV53AUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 265 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 65dB (100Hz), 65dB (100Hz) | |
Control Features | Inhibit, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | P-DSO-12-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.49000 | €3.49 |
| 10 | €2.63900 | €26.39 |
| 25 | €2.42640 | €60.66 |
| 100 | €2.19280 | €219.28 |
| 250 | €2.08136 | €520.34 |
| 500 | €2.01426 | €1,007.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.95901 | €1,959.01 |
| 2 000 | €1.91354 | €3,827.08 |
| 3 000 | €1.89077 | €5,672.31 |
| Unit Price without VAT: | €3.49000 |
|---|---|
| Unit Price with VAT: | €4.37995 |

