


IDW20C65D2XKSA1 | |
|---|---|
DigiKey Part Number | IDW20C65D2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW20C65D2XKSA1 |
Description | DIODE ARRAY GP 650V 10A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 10A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDW20C65D2XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 30 | €1.11967 | €33.59 |
| 120 | €0.90058 | €108.07 |
| 510 | €0.73978 | €377.29 |
| 1 020 | €0.68100 | €694.62 |
| 2 010 | €0.63256 | €1,271.45 |
| 5 010 | €0.59672 | €2,989.57 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.64805 |

