
ICE1CS02GXUMA2 | |
|---|---|
DigiKey Part Number | ICE1CS02GXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE1CS02GXUMA2 |
Description | IC PFC CTR AV CURR 65KHZ DSO-16 |
Customer Reference | |
Detailed Description | PFC IC Average Current 65kHz PG-DSO-16-22 |
Datasheet | Datasheet |
EDA/CAD Models | ICE1CS02GXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 65kHz | |
Current - Startup | 1.3 mA | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16-22 | |
Base Product Number |

