


ICE1CS02FKLA1 | |
|---|---|
DigiKey Part Number | ICE1CS02FKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE1CS02FKLA1 |
Description | IC PFC CTR AVER CURR 65KHZ 16DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 65kHz PG-DIP-16-4 |
Datasheet | Datasheet |
EDA/CAD Models | ICE1CS02FKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 65kHz | |
Current - Startup | 1.3 mA | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | PG-DIP-16-4 | |
Base Product Number |

