
FZ30R07W1E3B31ABOMA1 | |
|---|---|
DigiKey Part Number | FZ30R07W1E3B31ABOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ30R07W1E3B31ABOMA1 |
Description | IGBT MODULE 650V 45A 150W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 650 V 45 A 150 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Single Switch | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 45 A | |
Power - Max | 150 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 1.65 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

