IGBT Module Three Phase Inverter 1700 V 145 A 555 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS100R17KE3BOSA1

DigiKey Part Number
FS100R17KE3BOSA1-ND
Manufacturer
Manufacturer Product Number
FS100R17KE3BOSA1
Description
IGBT MOD 1700V 145A 555W MOD
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1700 V 145 A 555 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Not For New Designs
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
145 A
Power - Max
555 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 100A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
9 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10€73.10500€731.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€73.10500
Unit Price with VAT:€91.74678