FP75R17N3E4PB87BPSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 20
Unit Price: €93.21000
Datasheet
Image for FP75R17N3E4PB87BPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP75R17N3E4PB87BPSA1

DigiKey Part Number
448-FP75R17N3E4PB87BPSA1-ND
Manufacturer
Manufacturer Product Number
FP75R17N3E4PB87BPSA1
Description
IGBT MODULE 1700V 150A AG-ECONO3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1700 V 150 A 555 W Chassis Mount AG-ECONO3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
150 A
Power - Max
555 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 75A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
6.8 nF @ 25 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-ECONO3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6€87.65667€525.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€87.65667
Unit Price with VAT:€110.00912