
EVAL12W3PHSMP7TOBO1 | |
|---|---|
DigiKey Part Number | EVAL12W3PHSMP7TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL12W3PHSMP7TOBO1 |
Description | EVAL BOARD ICE5QSAG IPD95R1K2P7 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | ICE5QSAG, IPD95R1K2P7 CoolMOS™ P7 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 12W | |
Voltage - Output | 12V | |
Current - Output | 1A | |
Voltage - Input | 185 ~ 460 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ICE5QSAG, IPD95R1K2P7 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €134.82000 | €134.82 |
| Unit Price without VAT: | €134.82000 |
|---|---|
| Unit Price with VAT: | €169.19910 |

