ESD5V3S1U-02LRH E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 22 346
Unit Price: €0.39000
Datasheet

Similar


STMicroelectronics
In Stock: 8 472
Unit Price: €0.39000
Datasheet
BAS3005S02LRHE6327XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5V3S1U-02LRH E6327

DigiKey Part Number
ESD5V3S1U-02LRHE6327TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5V3S1U-02LRH E6327
Description
TVS DIODE 5.3VWM 11VC PGTSLP217
Customer Reference
Detailed Description
11V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-17
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Voltage - Breakdown (Min)
5.7V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
66W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes