
ESD227U1W01005E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD227U1W01005E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD227U1W01005E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD227U1W01005E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD227U1W01005E6327XTSA1 |
Description | TVS DIODE 8.4VC SGWLL27 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.4V (Typ) Clamp 5A Ipp Tvs Diode Surface Mount SG-WLL-2-7 |
Datasheet | Datasheet |
EDA/CAD Models | ESD227U1W01005E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 43W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10300 | €1.03 |
| 100 | €0.04460 | €4.46 |
| 500 | €0.04030 | €20.15 |
| 1 000 | €0.03258 | €32.58 |
| 2 000 | €0.03215 | €64.30 |
| 5 000 | €0.03172 | €158.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.02229 | €334.35 |
| 30 000 | €0.02143 | €642.90 |
| 45 000 | €0.02122 | €954.90 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

